WBR1000-16A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CORNELL DUBILIER KNOWLES
In Stock: 128
Unit Price: € 2,08000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 508
Unit Price: € 3,71000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 186
Unit Price: € 3,63000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 530mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR1000-16A

DigiKey Part Number
WBR1000-16A-ND
Manufacturer
Manufacturer Product Number
WBR1000-16A
Description
CAP ALUM 1000UF 16V AXIAL TH
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 530mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
483 mA @ 100 kHz
Tolerance
-10%, +150%
Size / Dimension
0.400" Dia x 1.320" L (10.16mm x 33.53mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
530mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
108TTA016MCORNELL DUBILIER KNOWLES1281572-1062-ND€ 2,08000MFR Recommended
MAL202116102E3Vishay Beyschlag/Draloric/BC Components5084040PHBK-ND€ 3,71000Similar
MAL202190518E3Vishay Beyschlag/Draloric/BC Components1 1864023PHCT-ND€ 3,63000Similar
Obsolete
This product is no longer manufactured. View Substitutes