80 µF 350 V Aluminum Electrolytic Capacitors FlatPack 2.45Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 µF 350 V Aluminum Electrolytic Capacitors FlatPack 2.45Ohm @ 120Hz 5000 Hrs @ 105°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THAS800M350AA1C

DigiKey Part Number
THAS800M350AA1C-ND
Manufacturer
Manufacturer Product Number
THAS800M350AA1C
Description
CAP ALUM 80UF 20% 350V FLTPCK TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 µF 350 V Aluminum Electrolytic Capacitors FlatPack 2.45Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
2.45Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.433" L x 1.000" W (36.40mm x 25.40mm)
Height - Seated (Max)
0.366" (9.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 37,20200€ 2 976,16
Unit Price without VAT:€ 37,20200
Unit Price with VAT:€ 45,38644