3000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THAS302M040AB1C

DigiKey Part Number
THAS302M040AB1C-ND
Manufacturer
Manufacturer Product Number
THAS302M040AB1C
Description
CAP ALUM 3000UF 20% 40V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.807" L x 1.000" W (45.90mm x 25.40mm)
Height - Seated (Max)
0.366" (9.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 37,20200€ 2 976,16
Unit Price without VAT:€ 37,20200
Unit Price with VAT:€ 45,38644