Parametric Equivalent



THAS212M040AA1C | |
|---|---|
DigiKey Part Number | THAS212M040AA1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS212M040AA1C |
Description | CAP ALUM 2100UF 20% 40V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 40 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.433" L x 1.000" W (36.40mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 37,20200 | € 2 976,16 |
| Unit Price without VAT: | € 37,20200 |
|---|---|
| Unit Price with VAT: | € 45,38644 |


