Parametric Equivalent



THAS142M050AA1C | |
|---|---|
DigiKey Part Number | THAS142M050AA1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS142M050AA1C |
Description | CAP ALUM 1400UF 20% 50V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 50 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.04 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.433" L x 1.000" W (36.40mm x 25.40mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.366" (9.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THAS142M050AA0C | Cornell Dubilier Knowles | 92 | 338-4445-ND | € 50,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 35,21470 | € 3 521,47 |
| Unit Price without VAT: | € 35,21470 |
|---|---|
| Unit Price with VAT: | € 42,96193 |


