Parametric Equivalent



THA800M400AA1C | |
|---|---|
DigiKey Part Number | THA800M400AA1C-ND |
Manufacturer | |
Manufacturer Product Number | THA800M400AA1C |
Description | CAP ALUM 80UF 20% 400V FLTPCK TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 µF 400 V Aluminum Electrolytic Capacitors FlatPack 2.45Ohm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 720 mA @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.433" L x 0.953" W (36.40mm x 24.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 2.45Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THA800M400AA0C | Cornell Dubilier Knowles | 0 | THA800M400AA0C-ND | € 31,40830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 32,18640 | € 3 218,64 |
| Unit Price without VAT: | € 32,18640 |
|---|---|
| Unit Price with VAT: | € 39,26741 |


