Parametric Equivalent



THA262M035AA1C | |
|---|---|
DigiKey Part Number | THA262M035AA1C-ND |
Manufacturer | |
Manufacturer Product Number | THA262M035AA1C |
Description | CAP ALUM 2600UF 20% 35V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2600 µF 35 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.09 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.433" L x 0.953" W (36.40mm x 24.20mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THA262M035AA0C | Cornell Dubilier Knowles | 0 | THA262M035AA0C-ND | € 36,47925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 36,47925 | € 2 918,34 |
| Unit Price without VAT: | € 36,47925 |
|---|---|
| Unit Price with VAT: | € 44,50469 |


