
TCX711U050N1G | |
|---|---|
DigiKey Part Number | TCX711U050N1G-ND |
Manufacturer | |
Manufacturer Product Number | TCX711U050N1G |
Description | CAP ALUM 710UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 710 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 118mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 1.989 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.27 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 1.000" Dia x 1.375" L (25.40mm x 34.93mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 118mOhm @ 120Hz | Package / Case Axial, Can |

