Upgrade
Similar

SXR122M016ST | |
|---|---|
DigiKey Part Number | SXR122M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR122M016ST |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 672 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.472" Dia (12.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E122 | Panasonic Industry | 83 | P11224-ND | € 1,43000 | Upgrade |
| EEU-FM1V122L | Panasonic Industry | 6 151 | P12406-ND | € 1,44000 | Similar |



