SS100M016ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 821
Unit Price: € 0,22000
Datasheet

Direct


Panasonic Industry
In Stock: 3 552
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 966
Unit Price: € 0,22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18 296
Unit Price: € 0,32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 631
Unit Price: € 0,25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 414
Unit Price: € 0,25000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 22.56Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS100M016ST

DigiKey Part Number
SS100M016ST-ND
Manufacturer
Manufacturer Product Number
SS100M016ST
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 22.56Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22.56Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
31.9 mA @ 1 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes