SLPX393M016H5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 713
Unit Price: € 7,68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,07295
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 3,16503
Datasheet
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 17mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX393M016H5P3

DigiKey Part Number
SLPX393M016H5P3-ND
Manufacturer
Manufacturer Product Number
SLPX393M016H5P3
Description
CAP ALUM 39000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 17mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.12 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.65 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
17mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX393M016A032Cornell Dubilier Knowles713338-2261-ND€ 7,68000Similar
SLPX393M016E4P3Cornell Dubilier Knowles0SLPX393M016E4P3-ND€ 2,07295Similar
SLPX393M025H9P3Cornell Dubilier Knowles0SLPX393M025H9P3-ND€ 3,16503Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 2,15885€ 6 476,55
Unit Price without VAT:€ 2,15885
Unit Price with VAT:€ 2,63380