SLPX391M350H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 4,49314
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 5,61110
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 2,89200
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 4,60470
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 4,92760
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 5,28490
Datasheet

Upgrade


TDK
In Stock: 165
Unit Price: € 9,24000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 5,30342
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 5,19396
Datasheet

Upgrade


Nichicon
In Stock: 118
Unit Price: € 7,69000
Datasheet

Upgrade


Nichicon
In Stock: 86
Unit Price: € 8,57000
Datasheet

Upgrade


Nichicon
In Stock: 60
Unit Price: € 9,43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,30900
Datasheet

Parametric Equivalent


Rubycon
In Stock: 58
Unit Price: € 9,94000
Datasheet
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX391M350H3P3

DigiKey Part Number
SLPX391M350H3P3-ND
Manufacturer
Manufacturer Product Number
SLPX391M350H3P3
Description
CAP ALUM 390UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.38 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 3,61717€ 10 851,51
Unit Price without VAT:€ 3,61717
Unit Price with VAT:€ 4,41295