Similar
Similar
Similar
Similar
Similar

SLP472M063H3P3 | |
|---|---|
DigiKey Part Number | SLP472M063H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP472M063H3P3 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M063A022 | Cornell Dubilier Knowles | 1 491 | 338-2315-ND | € 6,50000 | Similar |
| LP472M063E9P3 | Cornell Dubilier Knowles | 647 | LP472M063E9P3-ND | € 10,16000 | Similar |
| SLP472M063C9P3 | Cornell Dubilier Knowles | 0 | SLP472M063C9P3-ND | € 2,29809 | Similar |
| SLP472M063E7P3 | Cornell Dubilier Knowles | 0 | SLP472M063E7P3-ND | € 2,37291 | Similar |
| SLP472M080H5P3 | Cornell Dubilier Knowles | 0 | SLP472M080H5P3-ND | € 3,41371 | Similar |






