SLP391M350H5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 308
Unit Price: € 9,72000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 5,61110
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 2,89200
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,87275
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 2,48130
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 9,65413
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 7,33555
Datasheet

Upgrade


Chemi-Con
In Stock: 397
Unit Price: € 14,27000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 9,46495
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 7,11695
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 5,45990
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 6,36962
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,55640
Datasheet

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: € 8,39000
Datasheet
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP391M350H5P3

DigiKey Part Number
SLP391M350H5P3-ND
Manufacturer
Manufacturer Product Number
SLP391M350H5P3
Description
CAP ALUM 390UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
851mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
2.16 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 3,68500€ 11 055,00
Unit Price without VAT:€ 3,68500
Unit Price with VAT:€ 4,49570