Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP391M315H3P3 | |
|---|---|
DigiKey Part Number | SLP391M315H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M315H3P3 |
Description | CAP ALUM 390UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.16 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 851mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX391M350A022 | Cornell Dubilier Knowles | 0 | 381LX391M350A022-ND | € 4,49314 | Parametric Equivalent |
| ELXM3B1VSN391MA30S | Chemi-Con | 0 | ELXM3B1VSN391MA30S-ND | € 3,48810 | Direct |
| 350VXH390MEFC35X30 | Rubycon | 0 | 350VXH390MEFC35X30-ND | € 5,61110 | Parametric Equivalent |
| 350VXS390MEFC35X30 | Rubycon | 0 | 350VXS390MEFC35X30-ND | € 2,89200 | Parametric Equivalent |
| 400MXG390MEFCSN35X30 | Rubycon | 0 | 1189-2987-ND | € 4,60470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,41371 | € 10 241,13 |
| Unit Price without VAT: | € 3,41371 |
|---|---|
| Unit Price with VAT: | € 4,16473 |












