Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP271M420E7P3 | |
|---|---|
DigiKey Part Number | SLP271M420E7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP271M420E7P3 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.229Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.84 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.229Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M450K042 | Cornell Dubilier Knowles | 0 | 338-2493-ND | € 8,14000 | Parametric Equivalent |
| SLP271M450E7P3 | Cornell Dubilier Knowles | 0 | SLP271M450E7P3-ND | € 4,18236 | Parametric Equivalent |
| 420HXG270MEFC30X35 | Rubycon | 0 | 420HXG270MEFC30X35-ND | € 2,68130 | Direct |
| 420MXG270MEFCSN30X30 | Rubycon | 100 | 1189-420MXG270MEFCSN30X30-ND | € 6,71000 | Direct |
| 420MXK270MEFC30X25 | Rubycon | 0 | 420MXK270MEFC30X25-ND | € 3,63650 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 4,31800 | € 12 954,00 |
| Unit Price without VAT: | € 4,31800 |
|---|---|
| Unit Price with VAT: | € 5,26796 |














