SH470M050ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4 480
Unit Price: € 0,50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11 249
Unit Price: € 0,51000
Datasheet

Upgrade


Nichicon
In Stock: 3 029
Unit Price: € 0,53000
Datasheet

Upgrade


Nichicon
In Stock: 2 623
Unit Price: € 0,36000
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: € 0,38000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.39Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH470M050ST

DigiKey Part Number
SH470M050ST-ND
Manufacturer
Manufacturer Product Number
SH470M050ST
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.39Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
3.39Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes