Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

SH221M016ST | |
|---|---|
DigiKey Part Number | SH221M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SH221M016ST |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.09Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 232 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 278.4 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 1.09Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK221M016ST | Cornell Dubilier Knowles | 1 814 | 338-1749-ND | € 1,00000 | Upgrade |
| EEU-FC1C221 | Panasonic Industry | 6 978 | P11199-ND | € 0,51000 | Direct |
| EEU-EB1E221S | Panasonic Industry | 82 | P13477-ND | € 0,50000 | Upgrade |
| EEU-FC1E221 | Panasonic Industry | 9 672 | P10271-ND | € 0,51000 | Upgrade |
| UHE1E221MPD | Nichicon | 10 014 | 493-1549-ND | € 0,45000 | Upgrade |







