SH010M200ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 9 181
Unit Price: € 0,51000
Datasheet
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 198.94Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH010M200ST

DigiKey Part Number
SH010M200ST-ND
Manufacturer
Manufacturer Product Number
SH010M200ST
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 198.94Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SH010M200ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
198.94Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes