
SFT44T35K291B-F | |
|---|---|
DigiKey Part Number | SFT44T35K291B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFT44T35K291B-F |
Description | CAP FILM 35UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.620" Dia (66.55mm), Lip |
Capacitance 35µF | Height - Seated (Max) 3.030" (76.96mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,40000 | € 36,40 |
| 25 | € 28,63680 | € 715,92 |
| 50 | € 27,70120 | € 1 385,06 |
| 100 | € 26,93060 | € 2 693,06 |
| Unit Price without VAT: | € 36,40000 |
|---|---|
| Unit Price with VAT: | € 44,40800 |

