
SFA66T8K475B-F | |
|---|---|
DigiKey Part Number | SFA66T8K475B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T8K475B-F |
Description | CAP FILM 8UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 8µF | Height - Seated (Max) 4.870" (123.70mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,82000 | € 38,82 |
| 10 | € 32,30400 | € 323,04 |
| 50 | € 29,69580 | € 1 484,79 |
| 100 | € 28,88760 | € 2 888,76 |
| Unit Price without VAT: | € 38,82000 |
|---|---|
| Unit Price with VAT: | € 47,36040 |

