
SFA66T3K288B-F | |
|---|---|
DigiKey Part Number | SFA66T3K288B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T3K288B-F |
Description | CAP FILM 3UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 3µF | Height - Seated (Max) 3.000" (76.20mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,45000 | € 17,45 |
| 10 | € 13,86700 | € 138,67 |
| 63 | € 12,27762 | € 773,49 |
| 126 | € 11,86198 | € 1 494,61 |
| 504 | € 11,23750 | € 5 663,70 |
| Unit Price without VAT: | € 17,45000 |
|---|---|
| Unit Price with VAT: | € 21,28900 |

