
SFA44T12.5K388B-F | |
|---|---|
DigiKey Part Number | SFA44T12.5K388B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA44T12.5K388B-F |
Description | CAP FILM 12.5UF 10% 440VAC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 3.870" (98.30mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 16,23984 | € 1 023,11 |
| Unit Price without VAT: | € 16,23984 |
|---|---|
| Unit Price with VAT: | € 19,81260 |

