
PSU59015B | |
|---|---|
DigiKey Part Number | PSU59015B-ND |
Manufacturer | |
Manufacturer Product Number | PSU59015B |
Description | CAP ALUM 590UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 590µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU59015A | Cornell Dubilier Knowles | 0 | 338-4160-ND | € 29,23125 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 28,46859 | € 1 821,99 |
| Unit Price without VAT: | € 28,46859 |
|---|---|
| Unit Price with VAT: | € 34,73168 |






