
MLSG342M040JA0C | |
|---|---|
DigiKey Part Number | MLSG342M040JA0C-ND |
Manufacturer | |
Manufacturer Product Number | MLSG342M040JA0C |
Description | CAP ALUM 3400UF 20% 40V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3400 µF 40 V Aluminum Electrolytic Capacitors FlatPack 72mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 72mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.7 A @ 20 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 121,36175 | € 4 854,47 |
| Unit Price without VAT: | € 121,36175 |
|---|---|
| Unit Price with VAT: | € 148,06134 |

