
MLSG141M250JK0C | |
|---|---|
DigiKey Part Number | MLSG141M250JK0C-ND |
Manufacturer | |
Manufacturer Product Number | MLSG141M250JK0C |
Description | CAP ALUM 140UF 20% 250V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 140 µF 250 V Aluminum Electrolytic Capacitors FlatPack 1.2Ohm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.000" W (38.10mm x 25.40mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 111,61250 | € 4 464,50 |
| Unit Price without VAT: | € 111,61250 |
|---|---|
| Unit Price with VAT: | € 136,16725 |

