Parametric Equivalent

MLP662M050EA0C | |
|---|---|
DigiKey Part Number | MLP662M050EA0C-ND |
Manufacturer | |
Manufacturer Product Number | MLP662M050EA0C |
Description | CAP ALUM 6600UF 20% 50V FLTPCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6600 µF 50 V Aluminum Electrolytic Capacitors FlatPack 62mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 2.000" L x 1.750" W (50.80mm x 44.45mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP662M050EA1C | Cornell Dubilier Knowles | 0 | MLP662M050EA1C-ND | € 75,23600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 75,23600 | € 3 009,44 |
| Unit Price without VAT: | € 75,23600 |
|---|---|
| Unit Price with VAT: | € 91,78792 |


