Parametric Equivalent
Parametric Equivalent

MLP501M150EK0D | |
|---|---|
DigiKey Part Number | MLP501M150EK0D-ND |
Manufacturer | |
Manufacturer Product Number | MLP501M150EK0D |
Description | CAP ALUM 500UF 20% 150V FLATPACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 355mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Voltage - Rated 150 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP501M150EK1A | Cornell Dubilier Knowles | 7 | MLP501M150EK1A-ND | € 93,28000 | Parametric Equivalent |
| MLP501M150EK1D | Cornell Dubilier Knowles | 0 | MLP501M150EK1D-ND | € 69,29688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 69,29688 | € 3 326,25 |
| Unit Price without VAT: | € 69,29688 |
|---|---|
| Unit Price with VAT: | € 84,54219 |



