MLP491M250EA0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 75,23600
Datasheet
490 µF 250 V Aluminum Electrolytic Capacitors FlatPack 285mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP491M250EA0C

DigiKey Part Number
MLP491M250EA0C-ND
Manufacturer
Manufacturer Product Number
MLP491M250EA0C
Description
CAP ALUM 490UF 20% 250V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
490 µF 250 V Aluminum Electrolytic Capacitors FlatPack 285mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.1 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
285mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP491M250EA1CCornell Dubilier Knowles0MLP491M250EA1C-ND€ 75,23600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€ 75,23600€ 3 009,44
Unit Price without VAT:€ 75,23600
Unit Price with VAT:€ 91,78792