2700 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 47mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP272M100EB0D

DigiKey Part Number
MLP272M100EB0D-ND
Manufacturer
Manufacturer Product Number
MLP272M100EB0D
Description
CAP ALUM 2700UF 20% 100V FLATPAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 47mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
47mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.4 A @ 120 Hz
Ripple Current @ High Frequency
8.7 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 114,94000€ 114,94
16€ 91,96563€ 1 471,45
56€ 86,94357€ 4 868,84
Unit Price without VAT:€ 114,94000
Unit Price with VAT:€ 140,22680