HZC686M050F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: € 1,56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 471
Unit Price: € 1,81000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: € 2,79515
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 160
Unit Price: € 1,22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 474
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7 649
Unit Price: € 1,45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 1,05000
Datasheet
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC686M050F24T-F

DigiKey Part Number
338-HZC686M050F24T-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZC686M050F24T-F
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50CFV68M8X10.5Rubycon9001189-50CFV68M8X10.5CT-ND€ 1,56000Parametric Equivalent
50PFV68M8X10.5Rubycon47150PFV68M8X10.5CT-ND€ 1,81000Parametric Equivalent
BW686M050HFKTANextGen Components20 0003372-BW686M050HFKTATR-ND€ 2,79515Parametric Equivalent
EEH-ZC1H680PPanasonic Industry2 160P15465CT-ND€ 1,22000Parametric Equivalent
GYA1H680MCQ1GSNichicon474493-16370-1-ND€ 1,16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,78001€ 1 780,01
Unit Price without VAT:€ 1,78001
Unit Price with VAT:€ 2,17161