
HZC157M035F24T-F | |
|---|---|
DigiKey Part Number | 338-HZC157M035F24T-FTR-ND - Tape & Reel (TR) 338-HZC157M035F24T-FCT-ND - Cut Tape (CT) 338-HZC157M035F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC157M035F24T-F |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CFV150M8X10.5 | Rubycon | 970 | 1189-35CFV150M8X10.5CT-ND | € 1,56000 | Parametric Equivalent |
| 35PFV150M8X10.5 | Rubycon | 1 381 | 35PFV150M8X10.5CT-ND | € 1,96000 | Parametric Equivalent |
| BW157M035HFKTA | NextGen Components | 20 000 | 3372-BW157M035HFKTATR-ND | € 2,79515 | Parametric Equivalent |
| EEH-ZC1V151P | Panasonic Industry | 1 000 | P15470CT-ND | € 1,21000 | Parametric Equivalent |
| EEH-ZC1V151V | Panasonic Industry | 317 | P19834CT-ND | € 1,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,78000 | € 4,78 |
| 10 | € 3,30100 | € 33,01 |
| 50 | € 2,69020 | € 134,51 |
| 100 | € 2,49760 | € 249,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,16680 | € 1 083,40 |
| 1 000 | € 2,06283 | € 2 062,83 |
| 1 500 | € 2,01041 | € 3 015,61 |
| 2 500 | € 1,95199 | € 4 879,97 |
| 3 500 | € 1,91766 | € 6 711,81 |
| Unit Price without VAT: | € 4,78000 |
|---|---|
| Unit Price with VAT: | € 5,83160 |

