FCP1206H392G-H1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 578
Unit Price: € 0,91000
Datasheet
3900 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206H392G-H1

DigiKey Part Number
FCP1206H392G-H1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP1206H392G-H1
Description
CAP FILM 3900PF 2% 50VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.043" (1.09mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP1206H392GCornell Dubilier Knowles0FCP1206H392G-ND€ 0,00000Parametric Equivalent
ECH-U1H392GB5Panasonic Industry578PCF1108CT-ND€ 0,91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,27812€ 834,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,27812
Unit Price with VAT:€ 0,33931