
FCP1206C273J-H2 | |
|---|---|
DigiKey Part Number | 338-FCP1206C273J-H2TR-ND - Tape & Reel (TR) 338-FCP1206C273J-H2CT-ND - Cut Tape (CT) 338-FCP1206C273J-H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C273J-H2 |
Description | CAP FILM 0.027UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68100 | € 6,81 |
| 50 | € 0,53520 | € 26,76 |
| 100 | € 0,49060 | € 49,06 |
| 500 | € 0,41494 | € 207,47 |
| 1 000 | € 0,39154 | € 391,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24201 | € 726,03 |
| 6 000 | € 0,23136 | € 1 388,16 |
| 9 000 | € 0,22603 | € 2 034,27 |
| 15 000 | € 0,22012 | € 3 301,80 |
| 21 000 | € 0,21666 | € 4 549,86 |
| 30 000 | € 0,21333 | € 6 399,90 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

