Parametric Equivalent
Parametric Equivalent

FCP0805H121G-J1 | |
|---|---|
DigiKey Part Number | FCP0805H121G-J1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP0805H121G-J1 |
Description | CAP FILM 120PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP0805H121G | Cornell Dubilier Knowles | 0 | FCP0805H121G-ND | € 0,00000 | Parametric Equivalent |
| ECH-U1H121GB5 | Panasonic Industry | 981 | PCF1090CT-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27561 | € 826,83 |
| Unit Price without VAT: | € 0,27561 |
|---|---|
| Unit Price with VAT: | € 0,33624 |



