FCP0805C392J-J1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,29064
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,00000
Datasheet
3900 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP0805C392J-J1

DigiKey Part Number
FCP0805C392J-J1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP0805C392J-J1
Description
CAP FILM 3900PF 5% 16VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.043" (1.09mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - DC
16V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP0805C392G-J1Cornell Dubilier Knowles0FCP0805C392G-J1-ND€ 0,29064Upgrade
FCP0805C392JCornell Dubilier Knowles0FCP0805C392J-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,26430€ 792,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,26430
Unit Price with VAT:€ 0,32245