Direct

FCN2416H124J | |
|---|---|
DigiKey Part Number | FCN2416H124J-ND |
Manufacturer | |
Manufacturer Product Number | FCN2416H124J |
Description | CAP FILM 0.12UF 5% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2416H124J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H124JX9 | Panasonic Industry | 5 443 | PCF1562CT-ND | € 1,21000 | Direct |


