
F210B753JM | |
|---|---|
DigiKey Part Number | 1572-F210B753JM-ND |
Manufacturer | |
Manufacturer Product Number | F210B753JM |
Description | TRANSMITTING MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Mica Capacitor 1 kV Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 70°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Rectangular Box |
Part Status Active | Lead Spacing 1.625" (41.28mm) |
Capacitance 0.075 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 3.109" L x 1.250" W (78.97mm x 31.75mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 1.813" (46.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 326,28200 | € 1 631,41 |
| Unit Price without VAT: | € 326,28200 |
|---|---|
| Unit Price with VAT: | € 398,06404 |

