Direct

ESRD121M02XR | |
|---|---|
DigiKey Part Number | ESRD121M02XR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESRD121M02XR |
Description | CAP ALUM POLY 120UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 120 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 105°C |
Series | Applications Bypass, Decoupling |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 120 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CS0G121R | Panasonic Industry | 3 137 | PCE5043CT-ND | € 1,73000 | Direct |


