
EDS104Z3R6C | |
|---|---|
DigiKey Part Number | 338-EDS104Z3R6C-ND |
Manufacturer | |
Manufacturer Product Number | EDS104Z3R6C |
Description | 0.1F, 3.6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.6 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 1,23600 | € 2 224,80 |
| Unit Price without VAT: | € 1,23600 |
|---|---|
| Unit Price with VAT: | € 1,50792 |

