EDLF104A5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Elna America
In Stock: 3 496
Unit Price: € 23,17000
Datasheet
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLF104A5R5C

DigiKey Part Number
338-4071-ND
Manufacturer
Manufacturer Product Number
EDLF104A5R5C
Description
CAP 100MF 5.5V T/H
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
100 mF
Size / Dimension
0.531" Dia (13.50mm)
Voltage - Rated
5.5 V
Height - Seated (Max)
0.374" (9.50mm)
ESR (Equivalent Series Resistance)
100Ohm @ 1kHz
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSCH11045R5G09014TElna America3 496604-RSCH11045R5G09014T-ND€ 23,17000Similar
Obsolete
This product is no longer manufactured. View Substitutes