


DME6P15K-F | |
|---|---|
DigiKey Part Number | 338-3208-ND |
Manufacturer | |
Manufacturer Product Number | DME6P15K-F |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6P15K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,48000 | € 14,80 |
| 50 | € 1,21040 | € 60,52 |
| 100 | € 1,12730 | € 112,73 |
| 500 | € 0,98668 | € 493,34 |
| 1 000 | € 0,94315 | € 943,15 |
| 2 500 | € 0,89716 | € 2 242,90 |
| 5 000 | € 0,86941 | € 4 347,05 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

