
DCMX632T450DG2B | |
|---|---|
DigiKey Part Number | DCMX632T450DG2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX632T450DG2B |
Description | CAP ALUM 6300UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.687" (220.65mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,55000 | € 145,55 |
| 16 | € 118,07063 | € 1 889,13 |
| 56 | € 113,85071 | € 6 375,64 |
| Unit Price without VAT: | € 145,55000 |
|---|---|
| Unit Price with VAT: | € 177,57100 |

