
DCMX144U063DF2B | |
|---|---|
DigiKey Part Number | DCMX144U063DF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX144U063DF2B |
Description | CAP ALUM 140000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 84,16729 | € 4 040,03 |
| Unit Price without VAT: | € 84,16729 |
|---|---|
| Unit Price with VAT: | € 102,68409 |

