Parametric Equivalent

DCMC163U050AB1B | |
|---|---|
DigiKey Part Number | DCMC163U050AB1B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC163U050AB1B |
Description | CAP ALUM 16000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 3.187" (80.95mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMC163U050AB2B | Cornell Dubilier Knowles | 62 | DCMC163U050AB2B-ND | € 24,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 24,67592 | € 5 922,22 |
| Unit Price without VAT: | € 24,67592 |
|---|---|
| Unit Price with VAT: | € 30,10462 |


