4700 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM472U075AH2B

DigiKey Part Number
DCM472U075AH2B-ND
Manufacturer
Manufacturer Product Number
DCM472U075AH2B
Description
CAP ALUM 4700UF 75V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Lead Spacing
0.500" (12.70mm)
Series
Size / Dimension
1.375" Dia (34.93mm)
Packaging
Bulk
Height - Seated (Max)
2.687" (68.25mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Can - Screw Terminals
Voltage - Rated
75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
240€ 14,01417€ 3 363,40
Unit Price without VAT:€ 14,01417
Unit Price with VAT:€ 17,09729