Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E510JODP | |
|---|---|
DigiKey Part Number | CMR04E510JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E510JODP |
Description | CAP MICA 51PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E510GODM | Cornell Dubilier Knowles | 0 | CMR04E510GODM-ND | € 15,42973 | Parametric Equivalent |
| CMR04E510GODP | Cornell Dubilier Knowles | 0 | CMR04E510GODP-ND | € 20,64536 | Parametric Equivalent |
| CMR04E510GODR | Cornell Dubilier Knowles | 0 | CMR04E510GODR-ND | € 24,81304 | Parametric Equivalent |
| CMR04E510GPDM | Cornell Dubilier Knowles | 0 | CMR04E510GPDM-ND | € 17,00294 | Parametric Equivalent |
| CMR04E510GPDP | Cornell Dubilier Knowles | 0 | CMR04E510GPDP-ND | € 22,71280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | € 14,85692 | € 579,42 |
| Unit Price without VAT: | € 14,85692 |
|---|---|
| Unit Price with VAT: | € 18,12544 |


