Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E510FODP | |
|---|---|
DigiKey Part Number | CMR04E510FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E510FODP |
Description | CAP MICA 51PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E510FODM | Cornell Dubilier Knowles | 0 | CMR04E510FODM-ND | € 19,46767 | Parametric Equivalent |
| CMR04E510FODR | Cornell Dubilier Knowles | 0 | CMR04E510FODR-ND | € 31,29667 | Parametric Equivalent |
| CMR04E510FPDM | Cornell Dubilier Knowles | 0 | CMR04E510FPDM-ND | € 21,34778 | Parametric Equivalent |
| CMR04E510FPDP | Cornell Dubilier Knowles | 0 | CMR04E510FPDP-ND | € 28,67550 | Parametric Equivalent |
| CMR04E510FPDR | Cornell Dubilier Knowles | 0 | CMR04E510FPDR-ND | € 34,22059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | € 26,13182 | € 574,90 |
| Unit Price without VAT: | € 26,13182 |
|---|---|
| Unit Price with VAT: | € 31,88082 |


