Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E300GODR | |
|---|---|
DigiKey Part Number | CMR04E300GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E300GODR |
Description | CAP MICA 30PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E300GODM | Cornell Dubilier Knowles | 0 | CMR04E300GODM-ND | € 14,85692 | Parametric Equivalent |
| CMR04E300GODP | Cornell Dubilier Knowles | 0 | CMR04E300GODP-ND | € 19,94552 | Parametric Equivalent |
| CMR04E300GPDM | Cornell Dubilier Knowles | 0 | CMR04E300GPDM-ND | € 16,37514 | Parametric Equivalent |
| CMR04E300GPDP | Cornell Dubilier Knowles | 0 | CMR04E300GPDP-ND | € 21,95538 | Parametric Equivalent |
| CMR04E300GPDR | Cornell Dubilier Knowles | 0 | CMR04E300GPDR-ND | € 26,25364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 23,93792 | € 574,51 |
| Unit Price without VAT: | € 23,93792 |
|---|---|
| Unit Price with VAT: | € 29,20426 |


