Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F391JOYR | |
|---|---|
DigiKey Part Number | CMR03F391JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F391JOYR |
Description | CAP MICA 390PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY391GO3 | Cornell Dubilier Knowles | 0 | CD5FY391GO3-ND | € 16,86050 | Parametric Equivalent |
| CD5FY391GO3F | Cornell Dubilier Knowles | 0 | CD5FY391GO3F-ND | € 17,46060 | Parametric Equivalent |
| CD5FY391JO3 | Cornell Dubilier Knowles | 0 | CD5FY391JO3-ND | € 9,93740 | Parametric Equivalent |
| CD5FY391JO3F | Cornell Dubilier Knowles | 0 | CD5FY391JO3F-ND | € 10,32260 | Parametric Equivalent |
| CMR03F391GOYM | Cornell Dubilier Knowles | 0 | CMR03F391GOYM-ND | € 51,96545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 56,03800 | € 560,38 |
| Unit Price without VAT: | € 56,03800 |
|---|---|
| Unit Price with VAT: | € 68,36636 |




